+ 150 C Varistors

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 25Vrms 1.0A 1,820In Stock
4,000Expected 08-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 20Vrms 400A 3,658In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 25Vrms 300A 5,038In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 14Vrms 2.5A 5,133In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 31VDC 2200pF AEC-Q200 3,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1210 16VDC 400A AEC-Q200 2,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 42 V 400 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 2220 40Vrms 1000A 1,349In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 14Vrms 800A 1,811In Stock
3,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 22 V 38 V 800 A 2.3 J 4500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 17Vrms 800A 1,228In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 735In Stock
1,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 57 V 200 A 1 J 700 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,167In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 30VDC 10pF AEC-Q200 4,934In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 1mA 18V 150pF AEC-Q200 19,170In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 19,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 19,234In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 4,475In Stock
10,000Expected 11-03-2026
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 10,010In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 7,860In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 11volts 220pF VV=18volts AEC-Q200 5,095In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 18volts 100pF VV=27volts AEC-Q200 2,859In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 18volts 20pF VV=27volts AEC-Q200 7,748In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4,621In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 30volts 68pF VV=42volts AEC-Q200 7,815In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KEMET Varistors 18V 30A 0603 AEC-Q200 681In Stock
20,000Expected 22-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 300 mJ 195 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel