+ 85 C MouseReel Varistors

Results: 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 250VAC 10% 3225mm 25,696In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 3225mm 15,632In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 8.6 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 50VAC 10% 3225mm 8,833In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 4032mm 5,019In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0612 350V 3pF 6,004In Stock
Min.: 1
Mult.: 1
: 3,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 240V 100A CLAMP 3,913In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 600 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 6,600In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 360V 300A SMD SUR ABSORB ZNR VF 1,699In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 6VDC 2,071In Stock
15,000Expected 19-11-2026
Min.: 1
Mult.: 1
: 15,000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 4,906In Stock
Min.: 1
Mult.: 1
: 2,000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 55,642In Stock
1,05,000Expected 21-10-2026
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 22,455In Stock
Min.: 1
Mult.: 1
: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 47volts 20mm 4,665In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 20mm 4,682In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 6,339In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 20A MULTILAYER VARISTOR 25,570In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 3A 21,245In Stock
50,000Expected 10-09-2026
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22,900In Stock
Min.: 1
Mult.: 1
: 15,000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC W/EMI VARISTOR 5,565In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 6 VDC 12 V 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 38,353In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 5,309In Stock
5,000Expected 01-10-2026
Min.: 1
Mult.: 1
: 5,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 22 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18VDC 25A W/EMI VARISTOR 6,198In Stock
Min.: 1
Mult.: 1
: 2,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VDC 30 V 25 A 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC 25A W/EMI VARISTOR 9,576In Stock
Min.: 1
Mult.: 1
: 2,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VDC 50 V 4.7 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 42V 10A 56PF VARISTOR 1,27,026In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 10 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 50V MULTILAYER VARISTOR 58,284In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel