Bulk Varistors

Results: 11,469
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,149In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 300V 4500A 10D Radial 1,871In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line 1,167In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
TDK Varistors 230VAC 10% 5mm StandarD 8,417In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 140VAC 10% 7mm AdvanceD 9,650In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 7 mm 1.75 kA 13.5 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 7mm StandarD 9,645In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm AdvanceD 2,858In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm 2-pin ThermoFuse 794In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk

TDK Varistors 385VAC 10% 20mm AdvanceD 1,820In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 20mm StandarD 2,468In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 0.023 uF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,890In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12,376In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD 30,869In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk
Panasonic Varistors 200V 8A CLAMP 246In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 14,482In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Long LD 2,525In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Littelfuse Varistors Multi Layer HS 569In Stock
Min.: 1
Mult.: 1

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Bulk
Littelfuse Varistors 20MM Radial 406In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1,125In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 98In Stock
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2500 pF - 55 C + 125 C Bulk
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2,936In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk
Vishay Varistors 625 VAC 170J 895In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk