Bulk Varistors

Results: 11,468
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 550VAC 10% 14mm AdvanceD 2,858In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm 2-pin ThermoFuse 794In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk

TDK Varistors 385VAC 10% 20mm AdvanceD 1,820In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3,728In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4,120In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 275 VAC 43J 710V-CL 2.5KA-P 2,475In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 43 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 65J 650V-CL 4500A-P 4,050In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 65 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors 100A 120V 40pF 1,197In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 727In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 850In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 510 VAC 325J 1355V-CL 10KA-P 1,200In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 10 kA 325 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial 3,688In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 40 A 0.26 J 150 pF - 55 C + 85 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 22-12-2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1,061In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 48In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 85 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 329In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1650 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV 820V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 150In Stock
2,850Expected 15-07-2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 200In Stock
800Expected 29-07-2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J - 40 C + 125 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,988In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 27volts 20mm 1,307In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk
Littelfuse Varistors 550 VAC 112J 1500V-CL 4.5KA- 1,725In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 112 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 28In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors HF TERMINAL 102In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk