ZA Series Varistors

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

ZA 8 VDC 30 V Reel
Littelfuse Varistors 50A 6V 1200pF Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 37 V 5 mm 50 A 1200 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA 8 VDC 37 V Reel
Littelfuse Varistors 100A 6V 2500pF Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2500 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA 8 VDC 34 V Reel
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

ZA 8 VDC 30 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 37 V 5 mm 50 A 1200 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA 8 VDC 37 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2500 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ZA 8 VDC 34 V Reel
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

ZA 8 VDC 30 V Reel
Littelfuse Varistors 92 VAC 4J 250V-CL 400A-PK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 240 V 5 mm 100 A 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 127 VDC 250 V Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 127 VDC 250 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500

ZA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 127 VDC 250 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 1,000

ZA 127 VDC 250 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 127 VDC 250 V Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 10 mm 400 A 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 5,000

ZA 127 VDC 250 V Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 9,000
Mult.: 3,000

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9,000
Mult.: 3,000

ZA 127 VDC 250 V Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Bulk