2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 75VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 2 kA 40 J 2900 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 130VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 500

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20mm,750Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 320VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 10 kA 273 J 720 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1,680
Mult.: 140

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20mm,320Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
EPCOS / TDK Varistors 20mm,680Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 200

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Reel
EPCOS / TDK Varistors 20mm,210Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
EPCOS / TDK Varistors 20mm,350Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 75 K 2220 801 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZV MLVs Reel
EPCOS / TDK Varistors 42VAC 10% 20mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 250

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 37 J 6750 pF - 40 C + 105 C AEC-Q100 Bulk
Vishay / BC Components Varistors 800pF 60V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 165 V 800 pF - 55 C + 85 C Reel

EPCOS / TDK Varistors 40VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6750 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 175VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1350 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 200

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20mm,625Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

B72220Q MOVs 320 VAC 420 VDC 510 V 840 V 15 kA 255 J 950 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk