2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6,000
Mult.: 1,000
Reel: 1,000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 125 C AEC-Q200 Reel
EPCOS / TDK B72220U0421K301
EPCOS / TDK Varistors 20mm,420Vac,10%,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 75

Disc Varistor, StandarD 125C, 85C/85%RH 20mm Bulk
EPCOS / TDK B72220X3321K102
EPCOS / TDK Varistors Non-Stocked
Min.: 1
Mult.: 1
NT20
Littelfuse V300MLA2220NS
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount SMD/SMT - 40 C + 125 C Reel, Cut Tape
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 35 V 45 V 56 V 90 V 1000 A 7.6 J 3000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 60 V 85 V 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 30 V 38 V 47 V 77 V 1.2 kA 12.2 J 4000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 50 V 65 V 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 95 V 125 V 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 40 V 56 V 68 V 110 V 1000 A 9.2 J 2200 pF - 55 C + 125 C Reel
EPCOS / TDK Varistors 20mm 420Volt Thermally Fused Non-Stocked
Min.: 1,000
Mult.: 1,000

ETFV20 MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 20 mm 10 kA 273 J 420 pF - 40 C + 85 C Tray
EPCOS / TDK Varistors 20mm 275Volt Thermally Fused Non-Stocked
Min.: 1,500
Mult.: 1,500

ETFV20 MOVs PCB Mount Radial 275 VAC 350 VDC 710 V 20 mm 10 kA 215 J 630 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E1140S262 Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 25 V 40 V 1.2 kA 5.8 J 0.015 uF - 55 C + 125 C Reel
EPCOS / TDK B72540E3140S572
EPCOS / TDK Varistors CT2220S14EAUTOE2G2K2 Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 3,000
Automotive MLVs Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0140K062 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 0.01 uF - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0170K062 Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500
CT MLVs PCB Mount SMD/SMT Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540T40M62 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 V - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540T60M62 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 V - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540T110K62 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 33 V - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0140K062 Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500
CT MLVs PCB Mount SMD/SMT Reel
EPCOS / TDK B72542V1140S272
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E1140S262 Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000
MLVs Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0170K062 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 44 V - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871- B72540E0200K062 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 26 VDC 54 V 1.2 kA 7.8 J 7000 pF - 55 C + 125 C Reel