CH Series Varistors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 275V 250A 50pF Bulk Pack 56In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 79In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 1,263In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 7 Inch Reel
4,053On Order
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel
8,000Expected 04-01-2027
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 7 Inch Reel
12,000Expected 12-01-2027
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 75V 250A 300pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 250A 250pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 250A 105pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 100A 1600pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 250A 100pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 100A 1300pF 13 Inch Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 100A 1300pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 100A 750pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1.1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 33V 100A 750pF Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

CH Reel
Littelfuse Varistors 230V 250A 70pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 250A 60pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 100A 700pF 13 Inch Reel

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 25 VAC 31 VDC 39 V 79 V 100 A 1 J 900 pF - 55 C + 125 C Reel
Littelfuse Varistors 25V 100A 700pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 25 VAC 31 VDC 39 V 79 V 100 A 1 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 39V 100A 750pF Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

CH Reel
Littelfuse Varistors 30V 100A 650pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 47V 100A 650pF Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

CH Reel
Littelfuse Varistors 35V 100A 600pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 56V 100A 600pF Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

CH Reel