MT Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 68V 180A 150pF Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

MT MOVs PCB Mount Radial 40 VAC 56 VDC 127 V 3 mm 180 A 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

MT MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 150 V 3 mm 40 A 0.37 J 120 pF - 55 C + 85 C Reel
Littelfuse Varistors AXIAL VARISTOR 3MM ROHS / LEAD FREE Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
MT MOVs PCB Mount Radial 50 VAC 66 VDC 163 V 3 mm 40 A 120 pF - 55 C + 85 C Reel