AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 23 mm 10 kA 35 J 0.01875 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 23 mm 10 kA 58 J 0.013 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 225 J 1100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 10 kA 70 J 0.0125 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 240 J 1000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 10 kA 77 J 0.0135 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 260 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 23 mm 10 kA 90 J 0.012 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 10 kA 115 J 0.01 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 kA 140 J 8500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 370 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 25 J 6000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 250

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 30 J 5200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 250

AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 490 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 6.5 kA 33 J 4800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 45 J 3700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 145 J 1900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 23 mm 10 kA 100 J 1900 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 10 kA 155 J 1750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 23 mm 10 kA 110 J 1750 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 14V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 400

AUMOV AEC-Q200 Bulk