MA Series Varistors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 50 VAC 66 VDC 150 V 3 mm 40 A 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3MM Axial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 50 VAC 66 VDC 163 V 3 mm 40 A 120 pF - 55 C + 85 C Bulk