3.2 mm Varistors

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 1812 17volts 22A 24.3V to 29.7V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 22 VDC 52 V 800 A 2.7 J 4000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors NiSn 95V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC - 55 C + 85 C Reel, Cut Tape
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3300 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 800 A 1800 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 800 A 1800 pF - 55 C + 125 C AEC-Q200 Reel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 120 V 200 V 500 A 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 45 V 800 A 0.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 26VDC 35.0 [31.038.0] at 1mA 10Vclamp 1400A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 35 V 60 V 1.4 kA 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 1.5 kA 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 800 A 0.7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 800 A 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 42VDC 53.0 [48.058.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 32 VAC 42 VDC 53 V 100 V 600 A 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 125 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 46 VAC 60 VDC 76 V 130 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 2 kA 5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 600 A 1.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 500 A 2 J - 55 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 27.5 V 44 V 800 A 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 3.7J 260 0pF 39 V 65V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel