AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 9,388In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 53VDC 75pF 10% AEC-Q200 9,876In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 53 VDC 72 V 135 V 40 A 100 mJ 75 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI 4,094In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27volts 80pF 19volts AEC-Q200 245In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 53 V 28 A 20 mJ 80 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 2x1.2mm EIA 0805 2,836In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 24 VDC 33 V 59 V 240 A 500 mJ 800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 275VAC 10% 20mm AEC-Q200 125degC 1,663In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 0.85 uF - 40 C AEC-Q200 Bulk
EPCOS / TDK Varistors 1210 31VDC 2200pF AEC-Q200 3,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1210 16VDC 400A AEC-Q200 2,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 42 V 400 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors V10 300Vrms 385VDC 10% Vertical AEC-Q200 140In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 10mm Automotive Varistors SMD/SMT SMD/SMT 300 VAC 385 VDC 470 V 775 V 6 kA 140 J 475 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors V10 385Vrms 505VDC 10% Verical AEC-Q200 650In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 10mm Automotive Varistors SMD/SMT SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 6 kA 180 J 330 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors V10 460Vrms 615 VDC 10% Vertical AEC-Q200 145In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 10mm Automotive Varistors SMD/SMT SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 6 kA 200 J 245 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors H10 460Vrms 615 VDC 10% Horizontal AEC-Q200 182In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 10mm Automotive Varistors SMD/SMT SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 6 kA 200 J 245 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors V14 175Vrms 225VDC 10% Vertical 184In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 225 VDC 175 V 455 V 14 mm 10 kA 100 J 1150 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors V14 175Vrms 225VDC 10% Horizontal 260In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 225 VDC 175 V 455 V 14 mm 10 kA 100 J 1150 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors V14 275Vrms 350VDC 10% Horizontal 174In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 350 VDC 275 V 710 V 14 mm 10 kA 150 J 700 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors V14 320Vrms 420VDC 10% Vertical 160In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 320 V 840 V 14 mm 10 kA 185 J 600 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistors V14 320Vrms 420VDC 10% Horizontal 225In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 320 V 840 V 14 mm 10 kA 185 J 600 pF - 40 C + 125 C AEC-Q200 Tray
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE 2,222In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 1W 16V 2220 AEC-Q200 421In Stock
Min.: 1
Mult.: 1
Reel: 500

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 16 VDC 26.4 V 42 V 50 J 0.025 uF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 137In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 208In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
KYOCERA AVX Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 735In Stock
1,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 57 V 200 A 1 J 700 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,167In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Surge Absorbers SMD Type, HF Series 290In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 800

ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 23.2 V 35 V - 40 C + 125 C AEC-Q200 Reel, Cut Tape