HC Series Varistors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HC MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 825 V 40 mm 40 kA 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40MM HC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30
Reel: 30

HC Ammo Pack
Littelfuse Varistors 32MM Varistor Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.82 kV 32 mm 25 kA 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 32MM HC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 2.05 kV 32 mm 25 kA 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 2 kV 40 mm 40 kA 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 4000pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 410 V 32 mm 25 kA 4000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 8000pF Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HC MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 405 V 40 mm 40 kA 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 2500pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 650 V 32 mm 25 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 5000pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 630 V 40 mm 40 kA 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 2200pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 710 V 32 mm 25 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 4500pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 690 V 40 mm 40 kA 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 1900pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 845 V 32 mm 40 kA 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 2700pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 1.23 kV 40 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 1200pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 1.355 kV 35.5 mm 25 kA 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 1100pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.57 kV 32 mm 25 kA 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 2200pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.48 kV 40 mm 40 kA 2200 pF - 55 C + 85 C Bulk