15 % Varistors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV. 0603,25V 12,000In Stock
Min.: 1
Mult.: 1
: 4,000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0603, 25V 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 90,000In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
KEMET Varistors 11V 500A 1812 AEC-Q200 4,525In Stock
Min.: 1
Mult.: 1
: 1,500

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6300 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 2,088In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2400 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 0805 8.0V 120A 15,864In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 15 V 33 V 120 A 200 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 8.0V 200A 8,824In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 8 VAC 11 VDC 15 V 30 V 200 A 500 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 6,654In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CT1210L8G 932In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3000 pF - 55 C + 125 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 11960pF 1000A 18VDC 735In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 0.01196 uF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5 mm 14 Vrms Type 5 18V 100A 2,041In Stock
Min.: 1
Mult.: 1
: 1,500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7.5 mm 100 A 0.7 J 1130 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 2930pF 250A 18VDC 501In Stock
Min.: 1
Mult.: 1
: 1,500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.4 J 2930 pF - 40 C + 105 C Reel, Cut Tape
Eaton Electronics Varistors 12 VDC 150PF 12,210In Stock
Min.: 1
Mult.: 1
: 10,000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 8.5 VAC 12 VDC 18 V 34 V 20 A 50 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 210PF 7,980In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 220PF 3,515In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 35 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 420PF 1,787In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 120 A 300 mJ 420 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 1800PF 5,980In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 7.8 VAC 11 VDC 16 V 33 V 300 A 1.5 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 120V Automotive X series AEC-200 7,672In Stock
Min.: 1
Mult.: 1
: 4,000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors CT0805S14BAUTOG Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel
TDK Varistors 1206 16VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210S14BAUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 0402 14Vrms 8A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 8 A 30 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CT0402L14UG Non-Stocked Lead-Time 11 Weeks
Min.: 50,000
Mult.: 50,000
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 10 A 10 mJ 47 pF - 40 C + 125 C Reel