0.5 mm Varistors

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 39V 1.1 pF 18,830In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 90,000In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 26V 250pF 50-100% 17,317In Stock
Min.: 1
Mult.: 1
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 13,724In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9,827In Stock
Min.: 1
Mult.: 1
: 10,000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10,709In Stock
Min.: 1
Mult.: 1
: 10,000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V 16,448In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 11,868In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 19,729In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 20,698In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 50pF 28VDC AEC-Q200 35,085In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 72 V 15 A 20 mJ 50 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0402 3,146In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7,413In Stock
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 22pF 0402 STD MHS SERIES 7,495In Stock
Min.: 1
Mult.: 1
: 10,000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 30 V 0.01 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0402, DC 27V, 4A 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 18,834In Stock
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 8V 3A MULTILAYER VARISTOR 17,390In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 80mm High E 7In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 100 kA 1.2 kJ 0.016 uF - 40 C + 105 C Bulk
Eaton Electronics Varistors MLV 0402 18V 3pF 46,566In Stock
Min.: 1
Mult.: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 9V 5pF 19,985In Stock
Min.: 1
Mult.: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 100PF 9,549In Stock
Min.: 1
Mult.: 1
: 10,000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel