VN820B5TR-E

STMicroelectronics
511-VN820B5TR-E
VN820B5TR-E

Mfr.:

Description:
Gate Drivers 9A 36V HIGH SIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,382

Stock:
2,382 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹272.22 ₹272.22
₹203.94 ₹2,039.40
₹186.87 ₹4,671.75
₹168.00 ₹16,800.00
₹159.02 ₹39,755.00
₹157.22 ₹78,610.00
Full Reel (Order in multiples of 1000)
₹152.73 ₹1,52,730.00
₹149.13 ₹2,98,260.00
₹138.35 ₹6,91,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
P2PAK-4
1 Driver
1 Output
9 A
5.5 V
36 V
- 40 C
+ 150 C
VN820-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Turn-Off Delay Time: 30 us
Maximum Turn-On Delay Time: 30 us
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Pd - Power Dissipation: 65.8 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99