STDRIVE601

STMicroelectronics
511-STDRIVE601
STDRIVE601

Mfr.:

Description:
Gate Drivers Triple half-bridge high-voltage gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹667.51 ₹667.51
₹507.60 ₹5,076.00
₹472.56 ₹11,814.00
₹415.96 ₹41,596.00
₹394.40 ₹98,600.00
₹297.37 ₹1,48,685.00
₹294.68 ₹2,06,276.00
₹287.49 ₹8,04,972.00
5,600 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
3-Phase / Three Phase
SMD/SMT
SOIC-28
3 Driver
3 Output
200 mA
9 V
20 V
120 ns
50 ns
- 40 C
+ 150 C
STDRIVE601
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Development Kit: EVALSTDRIVE601
Features: Integrated Bootstrap Diodes
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 120 ns
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Output Voltage: 580 V
Product Type: Gate Drivers
Propagation Delay - Max: 85 ns
Rds On - Drain-Source Resistance: 46 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 700
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

STDRIVE601 Triple Half-Bridge Gate Driver

STMicroelectronics STDRIVE601 Triple Half-Bridge Gate Driver is a high-voltage device manufactured with BCD6s offline technology. The device is a single chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source 350mA and 200mA respectively. Prevention from cross conduction is ensured by interlocking and deadtime functions. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL-compatible down to 3.3V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high-frequency operation.