STMicroelectronics LDO Voltage Regulators

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 83,041In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 3,234In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 500mA ULTRA LDO 5,443In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 2.5 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators BiCMOS VOLT REG LOW QUIESCENT 10,055In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.195 V to 1.245 V 1.3 A 1 Output Positive 650 uA 3.3 V 5.5 V 72 dB Adjustable 0 C + 125 C 300 mV ST1L05 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 24,114In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO 5,305In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.8 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 500mA ULTRA LDO 25,811In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators ADJ FRM 0.8V LDO 500mA 10,150In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A Very low drop voltage regulator 8,318In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 200 uA 2.6 V 16 V 62 dB Adjustable - 40 C + 125 C 200 mV LDF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Low Quiescent BiCMOS Voltage Regulator 3,052In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 1.3 A 2 Output Positive 650 uA 3.3 V 5.5 V Fixed 0 C + 125 C 300 mV ST1L05 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 312In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1.2 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Ultralow drop BICMOS Volt REG 2.5V to 6V 1,158In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.22 V to 5 V 1.5 A 1 Output Positive 1 mA 2.5 V 6 V Adjustable - 40 C + 125 C 200 mV LD39150 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A Very low drop voltage regulator 2,548In Stock
3,000Expected 16-12-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 200 uA 2.6 V 16 V 62 dB Adjustable - 40 C + 125 C 200 mV LDF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 4,340In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Adjustable - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 4,866In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators V LOW QUIESCENT BiCMOS VOLT REG 2,884In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 1.3 A 1 Output Positive 500 uA 3 V 5.5 V Fixed 0 C + 125 C 200 mV ST1L05 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200mA Low Quiescent Crnt low noise LDO 4,262In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3 V 200 mA 1 Output Positive 50 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator
14,780On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.2 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200mA Low Quiescent Crnt low noise LDO 785In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V Adjustable - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV 200 mA 1 Output Positive 50 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO 2,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.2 V 200 mA 1 Output Positive 50 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO 2,961In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 2.9 V 200 mA 1 Output Positive 50 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO 2,920In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.2 V 200 mA 1 Output Positive 50 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2,988In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2,975In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel