RFB-0505S

RECOM Power
919-RFB-0505S
RFB-0505S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5Vin 5Vout 200mA SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10,528

Stock:
10,528 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹188.22 ₹188.22
₹183.56 ₹1,835.60
₹174.25 ₹4,356.25
₹168.66 ₹16,866.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SIP-7-4
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Industrial
RFB
Application: Cost Sensitive General Purpose Power Isolation and Voltage Matching Applications
Brand: RECOM Power
Compliance: REACH; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: B0505LS-1WR3 10018996
Unit Weight: 8.191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFB, RFM, & RFMM 1W DC/DC Converters

RECOM Power RFB, RFM, and RFMM 1W DC/DC Converters are ideal for cost-conscious application needs. RECOM Power RFB, RFM, and RFMM isolated converters can be used for PCB applications requiring power isolation and 1:1 isolated voltage conversion. The converters offer complete modular solutions with 1kVDC or 4kVDC isolation and an industrial operating temperature range of -40°C to +85°C without derating. The devices are available in a SIP4 or SIP7 package and are fully certified to UL/EN certification standards.