STLQ020C33R

STMicroelectronics
511-STLQ020C33R
STLQ020C33R

Mfr.:

Description:
LDO Voltage Regulators 200 mA ultra-low quiescent current LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,844

Stock:
7,844 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.52 ₹101.52
₹61.81 ₹618.10
₹51.93 ₹1,298.25
₹39.44 ₹3,944.00
₹34.14 ₹8,535.00
₹29.92 ₹14,960.00
₹26.86 ₹26,860.00
Full Reel (Order in multiples of 3000)
₹26.77 ₹80,310.00
₹24.53 ₹1,47,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-323-5
3.3 V
200 mA
1 Output
Positive
100 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
160 mV
STLQ020x
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 0.05 %/V
Load Regulation: 0.005 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99