5855

Adafruit
485-5855
5855

Mfr.:

Description:
Solar Panels & Solar Cells 5V 0.3W Mini Solar Panel - ETFE - Voltaic P122

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Solar Panels & Solar Cells
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Solar Panels
300 mW
50 mA
6 V
52 mm
52 mm
3.1 mm
Industrial IoT
Brand: Adafruit
Dimensions: 52 mm x 52 mm x 3.1 mm
Isc - Short Circuit Current: 60 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Voc - Open Circuit Voltage: 7.16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Expected 05-11-2026
45
Expected 24-12-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹693.26 ₹693.26