RD Series DC/DC Converters - Through Hole

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-15Vout
1,281In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-5Vout
6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-12Vout
22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-12Vout
19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-12Vout
1,034In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-12Vout
243In Stock
300Expected 25-08-2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-5Vout
44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-12Vout
42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-15Vout
27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-5Vout
91In Stock
275On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-12Vout
22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-5Vout
50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-12Vout
5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-15Vout
104In Stock
75On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-15Vout
83In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-15Vout
40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-15Vout
374On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-12Vout
46Expected 25-08-2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-5Vout
95Expected 27-11-2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-15Vout
27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-5Vout
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-5Vout
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-12Vout
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-15Vout
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-15Vout
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RD