NJM2865 LDO Voltage Regulators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.3V 3,247In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-88-5 3.3 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel, Cut Tape, MouseReel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88A 3.3 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.0V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 3 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 5.0V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 5 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 1.5V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 1.5 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 1.8V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 1.8 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 1.8V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 1.8 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.1V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 2.1 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.4V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 2.4 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.5V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 2.5 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.6V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 2.6 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.8V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 2.8 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.9V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 2.9 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.0V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 3 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel

Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 4.0V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-5 1 A NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 5.0V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 5 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 1.5V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 1.5 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 1.8V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 1.8 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.1V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 2.1 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.4V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 2.4 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.5V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 2.5 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.6V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 2.6 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.8V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 2.8 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.9V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 2.9 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel
Nisshinbo LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.1V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SC-88-5 3.1 V 130 mA 1 Output Positive 180 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2865 Reel