NJM78L05 Linear Voltage Regulators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging

Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 2,889In Stock
Min.: 1
Mult.: 1
: 2,000

NJM7x SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 5V .1A 3 Terminal 672In Stock
11,000On Order
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW
36,593On Order
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 5V .1A 3 Terminal Non-Stocked
Min.: 2,000
Mult.: 100

NJM7x SMD/SMT SOIC-8 5.25 V 100 mA 30 V Bulk