19.9 mm DC/DC Converters - SMD

Results: 2,121
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 18-36Vin 15Vout
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 15 V 340 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 9-18Vin 9Vout
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 9 V 556 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 12Vout
15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout
2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 3.3Vout
14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin 12Vout
12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 12 V 420 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 4:1 18-72Vin 5Vout
15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout
95In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin +/-15Vout
15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 4:1 9-36Vin 5Vout
15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 9-18Vin 15Vout
100In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 18-36Vin +/-12Vout
89In Stock
Min.: 1
Mult.: 1
: 100

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 18-36Vin 5Vout
11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 18-36Vin +/-9Vout
83In Stock
Min.: 1
Mult.: 1
: 100

Isolated 2 Output 5 W 24 V 18 V 36 V 9 V 278 mA - 9 V 278 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout
20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 3.3 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout
7Expected 19-06-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 4.5-9Vin 5Vout
13Expected 21-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 5 V 1 A 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout
1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin 5Vout
10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 3.3Vout
15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout
30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 9-18Vin +/-5Vout
15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 4:1 9-36Vin +/-12Vout
15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 12 V 210 mA - 12 V 210 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 18-36Vin 15Vout
100Factory Stock Available
Min.: 100
Mult.: 100
: 100

Isolated 1 Output 5 W 24 V 18 V 36 V 15 V 340 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)