DBM20/E

TDK-Lambda
967-DBM20/E
DBM20/E

Mfr.:

Description:
Buffer Modules 24VDC 20A Buffer Mod DIN Spring Clamp

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,117.22 ₹17,117.22

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Buffer Modules
RoHS:  
REACH - SVHC:
22.4 VDC
20 A
250 ms
40 s
DIN Rail
24 VDC to 30 VDC
DBM20
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Power: 400 W
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DBM20/E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504909690
ECCN:
EAR99

DBM20 24V 20A DIN Rail Mount Buffer Modules

TDK-Lambda DBM20 24V 20A DIN Rail Mount Buffer Modules are ideally suited for supplying short-term hold-up or peak power for loads connected to a 24VDC output AC-DC power supply. They can provide an additional 250ms hold-up at 448W output power. During normal operation, energy is stored in the DBM20's electrolytic capacitors. When the AC power is briefly interrupted, the modules continue to power the load, allowing equipment to shut-down in a safe, controlled manner. The DBM20 series can be set to fixed or variable buffer mode. In fixed mode, the modules provide power when the input voltage drops to 22.4V and, in variable mode, when the input decreases by 1V. Multiple buffer modules can be paralleled to extend the hold-up time. Product status can be accessed remotely through a DC OK relay or locally with the LED indicators. An output remote On/Off function prevents the unsafe discharge of stored energy.