33 mm DC/DC Converters - Chassis Mount

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
ETA-USA VTB12SC110-O
ETA-USA DC/DC Converters - Chassis Mount
5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 85 V 160 V 12 V 4.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels
1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 85 V 160 V 24 V 2.5 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C - 10 C VTB


ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 19 V 36 V 24 V 4.5 A 1.5 kV 160 mm 96 mm 33 mm Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, +15/-15/+5.1 secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels
Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 4 Output 24 W 21.6 V 26.4 V 24 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +36Vdc primary output, +15/-15/+5.1 secondary outputs, 36W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels
Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Isolated 4 Output 36 W 21.6 V 26.4 V 24 V 1.5 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel
Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Isolated 3 Output 12 W 11.4 V 12.6 V 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 3 Output 24 W 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C FL
ETA-USA VTB05SC110-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 85 V 160 V 5 V 10 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB05SC12-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 18 V 5 V 8 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB05SC24-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 19 V 36 V 5 V 10 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB05SC48-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 38 V 63 V 5 V 10 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB12SC12-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 18 V 12 V 3.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB12SC24-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 19 V 36 V 12 V 4.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB12SC48-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 38 V 63 V 12 V 4.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
ETA-USA VTB15SC110-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 85 V 160 V 15 V 3.4 A 1.5 kV 160 mm 96 mm 33 mm Industrial
ETA-USA VTB15SC12-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 18 V 15 V 3.4 A 1.5 kV 160 mm 96 mm 33 mm Industrial
ETA-USA VTB15SC24-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 19 V 36 V 15 V 3.4 A 1.5 kV 160 mm 96 mm 33 mm Industrial
ETA-USA VTB15SC48-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 38 V 63 V 15 V 3.4 A 1.5 kV 160 mm 96 mm 33 mm Industrial
ETA-USA VTB24SC12-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 18 V 24 V 1.7 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 85 C - 20 C VTB
ETA-USA VTB24SC24-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 19 V 36 V 24 V 2.5 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C - 10 C VTB
ETA-USA VTB24SC48-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 38 V 63 V 24 V 2.5 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 85 C - 20 C VTB
ETA-USA VTD05SC110-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 85 V 160 V 5 V 20 A 1.5 kV 160 mm 96 mm 33 mm Industrial
ETA-USA VTD05SC12-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 18 V 5 V 20 A 1.5 kV 160 mm 96 mm 33 mm Industrial
ETA-USA VTD05SC24-O
ETA-USA DC/DC Converters - Chassis Mount
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 19 V 36 V 5 V 20 A 1.5 kV 160 mm 96 mm 33 mm Industrial