50 mm DC/DC Converters - Chassis Mount

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Chassis Mount 285W 19-36Vin 5Vout 57A
22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 285 W 5 V 57 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 19-36VDC O/P +24V6.3A
549In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial + 60 C - 10 C SD-150
MEAN WELL DC/DC Converters - Chassis Mount 19-72VDC O/P +24V21A
127In Stock
132Expected 25-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 24 V 21 A 2 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-500
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A Input 19-36VDC
45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial + 60 C - 10 C SD-150
MEAN WELL DC/DC Converters - Chassis Mount 36-72VDC O/P +12V12.5A
52In Stock
256On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial + 60 C - 10 C SD-150
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 36-72Vin 24Vout 8.4A
36In Stock
24Expected 16-09-2026
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 24 V 8.4 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 19-36Vin 24Vout 14.6A
80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 24 V 14.6 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 24V 14.6A 350.4W 9.0A/48V Input
45In Stock
108Expected 25-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 24 V 14.6 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 72-144VDC O/P +12V40A
13In Stock
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 12 V 40 A 2 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-500
MEAN WELL DC/DC Converters - Chassis Mount 72-144VDC O/P +24V21A
44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 24 V 21 A 2 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-500
MEAN WELL DC/DC Converters - Chassis Mount 19-72VDC O/P +48V10.5A
88In Stock
456Expected 25-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 48 V 10.5 A 2 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-500
TRACO Power DC/DC Converters - Chassis Mount 300W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 13.4 A 1.5 kV 212 mm 115 mm 50 mm Industrial + 60 C - 10 C TZL
MEAN WELL DC/DC Converters - Chassis Mount 36-72VDC O/P +24V6.3A
1In Stock
64Expected 21-12-2026
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial + 60 C - 10 C SD-150
MEAN WELL DC/DC Converters - Chassis Mount 72-144VDC O/P +12V12.5A
19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial + 60 C - 10 C SD-150
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 19-36Vin 12Vout 16.7A
18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 48V 4.2A 201.6W 23-30VDC
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 48 V 4.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 170W 19-36Vin 5Vout 34A
6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 170 W 5 V 34 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 36-72Vin 12Vout 16.7A
11In Stock
36Expected 16-09-2026
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 48V 4.2A Input 36-72VDC
7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 48 V 4.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 72-144Vin 12Vout 16.7A
4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 24V 8.4A 72-144VDC IN
1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 24 V 8.4 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 201.6W 72-144Vin 48Vout 4.2A
1In Stock
12Expected 25-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 48 V 4.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 200W 72-144Vin 5Vout 40A
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 5 V 40 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 7.3A 48V 43-53VDC 9.0A/48V IN
7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 72-144Vin 12Vout 29.2A
11In Stock
12Expected 31-03-2027
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 12 V 29.2 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350