DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR010505U
100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCR010505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR010505U/1K
295In Stock
679Expected 18-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCR010505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR010505U
800In Stock
1,000Expected 21-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCR010505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR010505U/1K
Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCR010505