Advanced Energy AVO250 Series DC/DC Converters - Through Hole

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
224Expected 20-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 48 V 36 V 75 V 28 V 9 A 1.5 kV 1/8 Brick 58.1 mm (2.287 in) 23 mm (0.906 in) 12.7 mm (0.5 in) Industrial AVO250
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 36-75Vin 28V 9A 1/8 Brick Pos logic
Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 250 W 48 V 36 V 75 V 28 V 9 A 1.5 kV 1/8 Brick 58.1 mm (2.287 in) 23 mm (0.906 in) 12.7 mm (0.5 in) Industrial AVO250