PE-205

Brainboxes
360-PE-205
PE-205

Mfr.:

Description:
DC/DC Converters - SMD Pure Embedded DC-DC Industrial Power Supply Module 3.3V, 4W. Seamless integration with Brainboxes Pure Embedded (PE) range of compact industrial switches, or any other low voltage device where space is a premium.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
4 W
3.3 VDC
1.2 A
67.3 mm
66.7 mm
9.4 mm
Industrial
ETHERNET DEVICE
Brand: Brainboxes
Dimensions: 67.3 mm x 66.7 mm x 9.4 mm
Input Voltage: 5 VDC to 30 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 30.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PE-205 Pure Embedded Power Supply Module

Brainboxes PE-205 Pure Embedded Power Supply Module offers a 3.3VDC output voltage, 4W maximum power output rating, and -40°C to +80°C operating temperature range. The PE-205 features a future-proof design, supports modular stacking with the PE-5x range, and offers power output control for remote on/off. Additional features include short-circuit protection, reverse-polarity protection, a compact 66.7mm x 67.3mm x 9.4mm product size, and seamless integration with design software. Brainboxes PE-205 Pure Embedded Power Supply Module is suitable for CCTV systems, robotic arms, aerial vehicles, underwater vehicles, and F1 cars.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,402.76 ₹4,402.76