CUI Inc. PCN2-S Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 5Vout 400mA 2W Iso SIP 403In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin +/-5Vout +/-200mA 2W Iso SIP 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin +/-15V +/-67mA 2W Iso SIP 41In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 15Vout 134mA 2W Iso SIP 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 134 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin +/-12Vout +/-83mA 2W Iso SIP 105In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 12Vout 167mA 2W Iso SIP 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 15Vout 134mA 2W Iso SIP 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 1 kV 18.8 mm (0.74 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin +/-15Vout +/-67mA 2W Iso SIP 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 5Vout 400mA 2W Iso SIP 162In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin +/-5V +/-200mA 2W Iso SIP 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin +/-12V +/-83mA 2W Iso SIP 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 12Vout 167mA 2W Iso SIP 118In Stock
135Expected 16-02-2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin +/-15V +/-67mA 2W Iso SIP
300On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA - 15 V 67 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 400mA 2W Iso SIP
284On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 167mA 2W Iso SIP
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 15Vout 134mA 2W Iso SIP
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 134 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin +/-5V +/-200mA 2W Iso SIP Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin +/-12V +/-83mA 2W Iso SIP Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial PCN2-S