HALO Electronics DC/DC Converters - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -5Vout 200mA UnReg
334In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 200 mA - 5 V - 200 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg TR
590In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin 3.3Vout 600mA UnReg
357In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 12Vout 84mA UnReg
71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 5Vout 200mA UnReg
115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 3.3Vout 300mA UnReg
76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -3.3Vout 300mA UnReg
27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 300 mA - 3.3 V - 300 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin -15Vout 67mA UnReg
39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 VDC 67 mA - 15 VDC - 67 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 5Vout 200mA UnReg
656In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin 5Vout 400mA UnReg
528In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 12Vout 167mA UnReg
629In Stock
390Expected 16-12-2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 167 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 5Vin 3.3Vout 300mA UnReg
364In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 3.3Vout 300mA UnReg
302In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg
360In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 12Vout 84mA UnReg
71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 5Vout 200mA UnReg
68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 12Vout 84mA UnReg
396In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 3.3Vin 5Vout 200mA UnReg
362In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 12Vin 5Vout 200mA UnReg
76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin 3.3Vout 600mA UnReg
105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 5Vout 400mA UnReg
295In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 5Vout 200mA UnReg TR
500Expected 19-11-2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin -3.3Vout 300mA UnReg
320Expected 04-12-2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 300 mA - 3.3 V - 300 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 3.3Vout 300mA UnReg TR
Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 5Vout 200mA UnReg TR
Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC