MEAN WELL SD-100 Series DC/DC Converters - Chassis Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
MEAN WELL DC/DC Converters - Chassis Mount 100.8W 24V 4.2A Input 19-36VDC
201In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 24 V 19 V 36 V 24 V 4.2 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 102W 12V 8.5A Input 19-36VDC
74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 24 V 19 V 36 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 100W 24V 4.2A
58In Stock
40Expected 12-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 72 V 24 V 4.2 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 100.8W 24V 4.2A 72-144VDCor85-132VAC
54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 96 V 72 V 144 V 24 V 4.2 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 102W 9.5-18Vin 12Vout 8.5A
32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 12 V 9.5 V 18 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 100.8W 9.5-18Vin 24Vout 4.2A
10In Stock
220On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 12 V 9.5 V 18 V 24 V 4.2 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100


MEAN WELL DC/DC Converters - Chassis Mount 90W 9.5-18Vin 5Vout 18A
5In Stock
7Expected 08-09-2026
Min.: 1
Mult.: 1

Isolated 1 Output 90 W 12 V 9.5 V 18 V 5 V 18 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 102W 12V 8.5A Input 36-72VDC
43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 48 V 36 V 72 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 102W 12V 8.5A 72-144VDCor85-132VAC
48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 96 V 72 V 144 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 100W 5V 20A 72-144VDCor85-132VAC
8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 96 V 72 V 144 V 5 V 20 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 100W 5V 20A Input 19-36VDC
11Expected 01-07-2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 19 V 36 V 5 V 20 A 1.5 kV 199 mm 98 mm 38.1 mm SD-100
MEAN WELL DC/DC Converters - Chassis Mount 100W 5V 20A Input 36-72VDC
14Expected 25-06-2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 72 V 5 V 20 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100