TDK DC/DC Converters - SMD

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK DC/DC Converters - SMD 3.3V uPOL 3A Power Module
9,872In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Isolated 1 Output 8 V 16 V 3.3 V 3 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1403
TDK DC/DC Converters - SMD 5VDC uPOL 3A Power Module
1,000In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 5.5 V 3.3 V 3 A uPOL-17 Industrial + 125 C - 40 C FS1703
TDK DC/DC Converters - SMD 1.20V uPOL 6A Power Module
418In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1.2 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 1.00V uPOL 6A Power Module
371In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 1.05V uPOL 6A Power Module
223In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1.05 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 0.70V uPOL 6A Power Module
188In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 16 V 700 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD uPOL 3A Power Module, 2.7V to 5.5Vin, 0.4Vout to 3.3+Vout
4,848In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output 2.7 V 5.5 V 400 mV 3 A uPOL-14 2.5 mm 2.5 mm 1.2 mm Industrial + 125 C - 40 C
TDK DC/DC Converters - SMD 0.75V uPOL 6A Power Module
200In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 750 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 2.64V uPOL 6A Power Module
239In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 2.64 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD TDK mPOL Power Module, 0.6V to 5.0V
2,511In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 4.2 V 16 V uPOL-17 Industrial + 150 C - 40 C FS1003
TDK DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series
3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 16 V 3.3 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603A uPOL
TDK DC/DC Converters - SMD Power Module, 5.0V, I2C Slave Compatible to TDKs FS140* Series
2,983In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 16 V 5 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603A uPOL
TDK DC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series
3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 4.2 V 16 V 2.5 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604A uPOL
TDK DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series
1,960In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 4.2 V 16 V 3.3 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604A uPOL
TDK DC/DC Converters - SMD Power Module, 1.20V, I2C Slave Compatible to TDKs FS140* Series
2,990In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 16 V 1.2 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606A uPOL
TDK DC/DC Converters - SMD Power Module, 1.80V, I2C Slave Compatible to TDKs FS140* Series
3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 16 V 1.8 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606A uPOL
TDK DC/DC Converters - SMD TDK mPOL Power Module, 3.3V
10,558In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 4.75 V 16 V 3.3 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604
TDK DC/DC Converters - SMD mPOL Power Module, 0.6V
16In Stock
2,500On Order
Min.: 1
Mult.: 1
: 1,250

Non-Isolated 1 Output 4.5 V 16 V Industrial + 125 C - 40 C FS1525 uPOL
TDK DC/DC Converters - SMD TDK mPOL Power Module, 3.3V
5,467In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 4.5 V 16 V 3.3 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603
TDK DC/DC Converters - SMD TDK mPOL Power Module, 5.0V
4,948In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 4.5 V 16 V 5 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603
TDK DC/DC Converters - SMD TDK mPOL Power Module, 1.10V
3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 16 V 1.1 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606
TDK DC/DC Converters - SMD TDK mPOL Power Module, 1.20V
2,903In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 16 V 1.2 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606
TDK DC/DC Converters - SMD TDK mPOL Power Module, 1.80V
2,477In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 16 V 1.8 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606
TDK DC/DC Converters - SMD 5VDC uPOL 3A Power Module Bulk
3,940In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Isolated 1 Output 4.5 V 5.5 V 3.3 V 3 A uPOL-17 Industrial + 125 C - 40 C FS1703
TDK DC/DC Converters - SMD 0.60V uPOL 6A Power Module
30,352In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Isolated 1 Output 4.5 V 16 V 600 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406