Texas Instruments MouseReel DC/DC Converters - SMD

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR
2,441In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31704
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ
1,363In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U
1,001In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 2 W 10.8 V 13.2 V 11.4 V to 12.6 V 167 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCP021212
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso
870In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10505
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZ
189In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH08000W
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC
662In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10505D
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR
990In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82677
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC
636In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10515D
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPT
5,815In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82695
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPT
4,011In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V to 3.3 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268180
Texas Instruments DC/DC Converters - SMD 600mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82672SIPT
2,663In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 1.5 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82672
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC
319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10512
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ
158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT
2,631In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82677
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS82670SIPR
411In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.86 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82670
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP A 595-TPS82 A 595-TPS8268105SIPR
318In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.5 V 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268105
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZ
73In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial PTH04T240W
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826745SIPT
2,632In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 1.225 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826745
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8 A 595-TPS8268090SIPR
346In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 900 mV 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268090
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPR
496In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82695
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZ
333In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module Industrial PTN78060H
Texas Instruments DC/DC Converters - SMD 800-mA High-Efficie ncy MicroSiP Step-Do A 595-TPS82693SIPT
2,991In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 2.85 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82693
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZ
143In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial PTH08T250W
Texas Instruments DC/DC Converters - SMD 700mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82698SIPT
1,925In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 3 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82698
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12-
3,989In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14130