Texas Instruments PowerTrain DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

Texas Instruments DC/DC Converters - Through Hole 10A 4.75-14V Non-Iso Dig PwrTrain Module
2In Stock
216Expected 13-12-2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 700 mV to 3.6 V 10 A DIP-12 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8 mm (0.315 in) Industrial + 85 C - 40 C PTD08A010W
Texas Instruments DC/DC Converters - Through Hole 6A 4.75-14V Non-Iso Dig PwrTrain Mod
6In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 700 mV to 3.6 V 6 A DIP-12 19 mm (0.748 in) 15.75 mm (0.62 in) 12 mm (0.472 in) Industrial + 85 C - 40 C PTD08A006W
Texas Instruments DC/DC Converters - Through Hole 15A 4.75-14 Vin Non- Iso Dig PwrTrain Mo
Non-Stocked Lead-Time 16 Weeks
Min.: 72
Mult.: 36

Non-Isolated 1 Output 700 mV to 3.6 V 15 A DIP-12 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8 mm (0.315 in) Industrial + 85 C - 40 C PTD08A015W
Texas Instruments DC/DC Converters - Through Hole 20A 4.75V-14V Non Is o Dig PwrTrain Mod
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 700 mV to 3.6 V 20 A DIP-12 25.27 mm (0.995 in) 18.92 mm (0.745 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C PTD08A020W