Texas Instruments SIMPLE SWITCHER DC/DC Converters - SMD

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR
2,443In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
Texas Instruments DC/DC Converters - SMD 20A Pwr Mod w/ 3.0V- 14.5V Input
862In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 14.5 V 600 mV to 3.6 V 20 A 16 mm (0.63 in) 15 mm (0.591 in) 6 mm (0.236 in) Industrial + 85 C - 40 C LMZ31520
Texas Instruments DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQR
1,052In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31710
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR
182In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
Texas Instruments DC/DC Converters - SMD 30A Pwr Mod w/ 3.0V- 14.5V Input
532In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 14.5 V 600 mV to 3.6 V 30 A 16 mm (0.63 in) 15 mm (0.591 in) 6 mm (0.236 in) Industrial + 85 C - 40 C LMZ31530
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQT
1,742In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
Texas Instruments DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQT
271In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31710
Texas Instruments DC/DC Converters - SMD 650mA Nano Mod w/ 5. 5V Max Inpt VTG A 5 A 595-LMZ10500SILT
63In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 3.6 V 650 mA 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C LMZ10500
Texas Instruments DC/DC Converters - SMD 1A SWITCHER Nano Mod 5.5V Max Input V A A 595-LMZ20501SILR
5In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20501

Texas Instruments DC/DC Converters - SMD 3A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31503RUQT
38In Stock
2,500Expected 22-10-2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4.5 V 14.5 V 800 mV to 5.5 V 3 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31503

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQR
26In Stock
250Expected 31-08-2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506H

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQT
16In Stock
1,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506
Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQR
41In Stock
500On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILT
11,850On Order
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C LMZ10501
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILR
4,499On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C LMZ10501
Texas Instruments DC/DC Converters - SMD SWITCHER Nano Module 5.5V Max V 8-uSiP A A 595-LMZ20501SILT
36,552On Order
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20501
Texas Instruments DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILT
26,745On Order
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 2 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20502
Texas Instruments DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILR
6,499On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 2 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20502
Texas Instruments DC/DC Converters - SMD 3V to 17V 0.65A Ste p-Down DC/DC Power M A 595-LMZ21700SILT
5,770Expected 15-02-2027
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21700
Texas Instruments DC/DC Converters - SMD 650mA SIMPLE Switche r Nano Module A 595 A 595-LMZ21700SILR
7,261On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21700
Texas Instruments DC/DC Converters - SMD 3V to 17V 1A Step-D own DC/DC Power Modu A 595-LMZ21701SILT
47,101Expected 10-05-2027
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21701
Texas Instruments DC/DC Converters - SMD 1A SIMPLE Switcher N ano Mod A 595-LMZ21 A 595-LMZ21701SILR
33,536On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21701
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQT
4,500On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
Texas Instruments DC/DC Converters - SMD 3A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31503RUQR
433Expected 19-02-2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 800 mV to 5.5 V 3 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31503
Texas Instruments DC/DC Converters - SMD 650mA Nano Mod w/ 5. 5V Max Inpt VTG A 5 A 595-LMZ10500SILR
477On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 3.6 V 650 mA 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C LMZ10500