Vicor DCM4623 Series DC/DC Converters - Through Hole

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole 500W 270Vin 28Vout 4623 Package
36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 110W 275Vin 3.3V
12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 110 W 275 V 120 V 420 V 3.3 V 33.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 375W 275Vin 24Vout 4623 Package
16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 375 W 275 V 120 V 420 V 24 V 15.7 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 500W 270Vin 12Vout 4623 Package
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 12 V 41.67 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 400W 300Vin 12Vout 4623 Package
22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 300 V 180 V 420 V 12 V 33.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 500W 270Vin 12Vout 4623 Package
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 12 V 41.67 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 500W 270Vin 48V
18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 48 V 10.42 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 375W 275Vin 15V
100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 375 W 275 V 120 V 420 V 15 V 25 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 500W 270Vin 28Vout 4623 Package
17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 500W 270Vin 24V
2In Stock
25Expected 24-02-2027
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 24 V 20.84 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 500W 270Vin 15Vout 4623 Package
4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 15 V 33.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 375W 275Vin 24Vout 4623 Package
50Expected 07-09-2026
Min.: 1
Mult.: 1

Isolated 1 Output 375 W 275 V 120 V 420 V 24 V 15.7 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 500W 270Vin 48V
25Expected 21-01-2027
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 48 V 10.42 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 375W 275Vin 28Vout 4623 Package
25Expected 10-02-2027
Min.: 1
Mult.: 1

Isolated 1 Output 375 W 275 V 120 V 420 V 28 V 13.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 375W 275Vin 48Vout 4623 Package
25Expected 11-02-2027
Min.: 1
Mult.: 1

Isolated 1 Output 375 W 275 V 120 V 420 V 48 V 7.9 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 500W 270Vin 24V
Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 500 W 270 V 160 V 420 V 24 V 20.84 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 110W 275Vin 3.3V
Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 110 W 275 V 120 V 420 V 3.3 V 33.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 4623 DCM 375W 275Vin 15V
Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 375 W 275 V 120 V 420 V 15 V 25 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 500W 300Vin 28Vout 4623 Package
Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 500 W 300 V 200 V 420 V 28 V 17.86 A 4.242 kV 4623 47.9 mm (1.886 in) 7.21 mm (0.284 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 500W 300Vin 28Vout 4623 Package
Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 500 W 300 V 200 V 420 V 28 V 17.86 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 400W 300Vin 12Vout 4623 Package
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 300 V 180 V 420 V 12 V 33.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 250W 270Vin 5Vout 4623 Package
Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 250 W 270 V 160 V 420 V 5 V 50 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 250W 270Vin 5Vout 4623 Package
Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

Isolated 1 Output 250 W 270 V 160 V 420 V 5 V 50 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 500W 270Vin 15Vout 4623 Package
Lead-Time 40 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 15 V 33.4 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623
Vicor DC/DC Converters - Through Hole 190W 275Vin 5Vout 4623 Package
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 190 W 275 V 120 V 420 V 5 V 38 A 4.242 kV 4623 47.9 mm (1.886 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM4623