- 15 C DC/DC Converters - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series


MEAN WELL DC/DC Converters - Chassis Mount 90W 9.5-18Vin 5Vout 18A
5In Stock
7Expected 08-09-2026
Min.: 1
Mult.: 1

Isolated 1 Output 90 W 9.5 V 18 V 5 V 18 A 1.5 kV 199 mm 98 mm 38 mm Industrial + 60 C - 15 C SD-100
MEAN WELL DC/DC Converters - Chassis Mount 102W 9.5-18Vin 12Vout 8.5A
140On Order
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 9.5 V 18 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial + 60 C - 15 C SD-100