SMD/SMT DC/DC Converters - SMD

Results: 15,096
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT
1,080In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT
327In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT
694In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT
416In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V
34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 67 mA - 15 V - 67 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA
9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM4A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin +/-15Vout +/-67mA
10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V - 67 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 12Vout 167mA
5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V
34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 15Vout 134mA
17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 3.3Vout 600mA
13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 60W 9-36Vin +/-15Vout 2A
11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 9 V 36 V 15 V 2 A 15 V 2 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C REM60-W
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA
178In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 36 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
Cosel DC/DC Converters - SMD 10W 9-18Vin 5Vout 2A SMD
29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 8.58W 9-18Vin 3.3Vout 2.6A SMD
30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10W 18-36Vin 5Vout 2A SMD
22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W 18-36Vin 15Vout 0.7A SMD
30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 18 V 36 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.5W 5Vout 0.3A SMT
65In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.32W 3.3Vout 0.4A SMT
28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 4.5 V 9 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.32W 3.3Vout 0.4A SMT
28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 18 V 36 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 3W 12Vout 0.25A SMT
54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.98W 3.3Vout 0.6A SMT
24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 18 V 36 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 36-76Vin 3W 12Vout 0.25A SMT
28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 76 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 18-36Vin 3W +/-15V or +30V 0.1A SMT
30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 15 V 100 mA - 15 V - 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT
80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M