SMD/SMT Bulk DC/DC Converters - SMD

Results: 563
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 0.6A, 3W
This item may require additional import fees and documentation. Customs delays may also occur.
399In Stock
₹1,474.18
₹1,424.50
₹1,403.48
₹1,388.20
₹1,358.58
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV
This item may require additional import fees and documentation. Customs delays may also occur.
16In Stock
₹32,686.14
₹32,196.02
₹31,705.90
Min.: 1
Mult.: 1
Non-Isolated 1 Output - 1.5 kV to 0 V 670 uA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 2A, 10W
This item may require additional import fees and documentation. Customs delays may also occur.
140In Stock
₹3,320.02
₹3,196.77
₹3,149.95
₹3,100.27
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial + 85 C - 40 C CC10
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +300V
This item may require additional import fees and documentation. Customs delays may also occur.
7In Stock
₹23,573.54
₹23,220.04
₹22,866.54
Min.: 1
Mult.: 1
Non-Isolated 1 Output 0 V to 300 V 3.3 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.125A, 1.5W
This item may require additional import fees and documentation. Customs delays may also occur.
586In Stock
₹1,441.70
₹1,429.28
₹1,348.07
₹1,341.38
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 12 V 125 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial + 85 C - 40 C CC1R5
Power Integrations ISO6125R-33
Power Integrations DC/DC Converters - SMD DC-DC Converter, SCALE-2, 3300V, railway line
This item may require additional import fees and documentation. Customs delays may also occur.
29In Stock
₹11,875.62
₹11,509.70
₹10,651.75
₹9,135.53
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 25 V 450 mA 3.63 kV 60 mm 40 mm 10.95 mm Industrial + 85 C - 40 C
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT
This item may require additional import fees and documentation. Customs delays may also occur.
73In Stock
₹1,407.30
₹1,369.09
₹1,349.98
₹1,303.17
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV
This item may require additional import fees and documentation. Customs delays may also occur.
4In Stock
₹25,808.22
₹25,421.28
₹25,034.35
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3 kV 330 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
Cosel DC/DC Converters - SMD 700W 48V 14.5A SMD/SMT
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
₹29,487.47
₹29,127.28
₹29,005.94
₹28,858.81
Min.: 1
Mult.: 1
Isolated 1 Output 700 W 48 V 14.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 10.5W 18-36Vin +/-15Vout 0.35A SMT
This item may require additional import fees and documentation. Customs delays may also occur.
4In Stock
₹3,712.68
₹3,500.59
₹3,449.95
₹3,396.45
Min.: 1
Mult.: 1
Isolated 2 Output 10.5 W 15 V 350 mA - 15 V 350 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
₹2,726.71
₹2,570.03
₹2,527.99
₹2,478.31
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 500 V 32.5 mm 19.05 mm 7.11 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 100W 12V 8.4A VALUE ADDED
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹29,856.25
₹28,233.03
₹28,013.28
₹27,687.49
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 12 V 8.4 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹1,883.09
₹1,813.35
₹1,744.56
₹1,709.21
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 12V/24V 0.25A SMD/SMT
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹2,726.71
₹2,625.44
₹2,527.99
₹2,478.31
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-6kV
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
1Expected 18-12-2026
₹49,344.50
₹48,604.06
₹47,863.63
Min.: 1
Mult.: 1
Non-Isolated 1 Output - 6 kV to 0 V 166 uA 53.3 mm (2.098 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
Cosel DC/DC Converters - SMD Intermediate bus converter (IBC)
This item may require additional import fees and documentation. Customs delays may also occur.
4In Stock
₹6,689.71
₹6,314.24
₹6,214.88
₹6,167.11
Min.: 1
Mult.: 1
Isolated 1 Output 80 W 5 V 16 A 2.25 kV 33 mm 22.86 mm 10.41 mm Industrial + 85 C - 40 C CHS
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT
This item may require additional import fees and documentation. Customs delays may also occur.
5In Stock
₹3,712.68
₹3,575.11
₹3,449.95
₹3,396.45
Min.: 1
Mult.: 1
Isolated 1 Output 12 W 12 V 1 A 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 100W 3.3V 20A VALUE ADDED
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹29,856.25
₹28,492.89
₹28,273.15
₹27,946.41
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 3.3 V 20 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 700W 36V 19.5A SMD/SMT
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹27,794.50
₹26,964.25
₹26,960.43
₹26,958.52
Min.: 1
Mult.: 1
Isolated 1 Output 700 W 36 V 19.5 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 100 C - 40 C DB
Cosel DC/DC Converters - SMD 50W 12V 4.2A VALUE ADDED
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹28,719.32
₹27,158.20
₹26,947.06
₹26,632.73
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 12 V 4.2 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD Isolated DC/DC Converters 30W 12V 2.5A wide input
This item may require additional import fees and documentation. Customs delays may also occur.
22In Stock
₹5,857.56
₹5,816.48
₹5,721.89
Min.: 1
Mult.: 1
Isolated 2 Output 31.2 W 12 V 1.3 A - 12 V 1.3 A 1.5 kV 25.4 mm 25.4 mm 9.9 mm Industrial + 85 C - 40 C MG
Eaton Electronics DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV
This item may require additional import fees and documentation. Customs delays may also occur.
543In Stock
₹392.67
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial + 90 C - 40 C EPM61V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV
This item may require additional import fees and documentation. Customs delays may also occur.
369In Stock
₹424.20
₹418.47
₹404.13
₹398.40
₹397.45
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV
This item may require additional import fees and documentation. Customs delays may also occur.
339In Stock
₹382.16
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial + 100 C - 40 C EPM71V
Eaton Electronics DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,6.5V
This item may require additional import fees and documentation. Customs delays may also occur.
368In Stock
₹571.33
₹550.31
₹541.71
₹523.56
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6.5 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial + 90 C - 40 C EPM78