DIP-8 DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 12Vout
4In Stock
78Expected 12-02-2027
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 10.8 V 13.2 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 5Vout
29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 21.6 V 26.4 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 12Vout
39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 21.6 V 26.4 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 24Vout
47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 21.6 V 26.4 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
8In Stock
20Expected 24-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 10 V 40 V 5 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 36 V 15 V 2 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout
2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 36 V 5 V 12 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 10 V 5 V 200 mA - 5 V 200 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 12 V 167 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 15 V 134 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 36 V 75 V 5 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 36 V 75 V 15 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
Cosel DC/DC Converters - Through Hole 18-36Vin 48V 6.3A 302.4W TH Iso
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 302.4 W 18 V 36 V 48 V 6.3 A 2.25 kV DIP-8 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C CHS
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 3.3Vout
56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 3.3 V 378 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
396On Order
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
120Expected 16-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
Power Integrations DC/DC Converters - Through Hole 25.5W 36-75V DCIN
801Expected 21-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 25.5 W DIP-8 + 150 C - 40 C DPA4
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 5Vout
352On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
30Expected 18-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 5 V 600 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
49Expected 02-11-2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
30Expected 23-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 5 V 600 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
61Expected 18-08-2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 15 V 200 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-5V DIP SINGLE DC/DC
105Expected 16-11-2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial + 85 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 24-15V DIP Single
32Expected 07-12-2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial + 85 C - 40 C NME