DIP-8 DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 9 V 18 V 12 V 2.5 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-15out
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 18 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-15out
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 30 W 9 V 18 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 15 V 2 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 9 V 18 V 15 V 2 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 3.3 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 9 V 18 V 3.3 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 18 V 36 V 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 10 V 40 V 5 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 10 V 40 V 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 10 V 40 V 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36in +/-12out
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36in +/-12out
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 30 W 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-12out
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 10 V 40 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-12out
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 30 W 10 V 40 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-12out
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 30 W 10 V 40 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 36 V 12 V 2.5 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 18 V 36 V 12 V 2.5 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 10 V 40 V 12 V 2.5 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 10 V 40 V 12 V 2.5 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 10 V 40 V 12 V 2.5 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36in +/-15out
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 18 V 36 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36in +/-15out
Non-Stocked Lead-Time 11 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 30 W 18 V 36 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-15out
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 10 V 40 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-15out
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 10 V 40 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW