SIP-8 DC/DC Converters - Through Hole

Results: 1,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 2W 4.5-13.2Vin 15V 134mA SIP8 Iso Reg
27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin +/-5Vout
12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin +/-5Vout 600mA SIP8
4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 36 V 75 V 5 V 600 mA - 5 V 600 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 75 C - 40 C RS6
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin 12Vout 500mA SIP8
5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 V 75 V 12 V 500 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 75 C - 40 C RS6
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP
5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 9 V 36 V 3.3 V 1.075 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C IEQ05
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP
1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 3.3 V 1.3 A 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 90 C - 40 C ITX
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP
27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 12 V 500 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 11.1 mm (0.437 in) 9.2 mm (0.362 in) Industrial + 90 C - 40 C ITX
CUI Inc. DC/DC Converters - Through Hole 9-18Vin +/-12Vout +/-83mA 2W Iso SIP8
47In Stock
28Expected 21-09-2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin +/-5Vout +/-200mA 2W Iso SIP8
4In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C PDQ2-S
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 3HI
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 6W SIP 5-15/10V
22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.6 W 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 5.7 kV SIP-8 38.9 mm (1.531 in) 10.9 mm (0.429 in) 28.1 mm (1.106 in) Medical, Industrial + 105 C - 40 C MGJ6
RECOM Power DC/DC Converters - Through Hole 2W 12Vin 05Vout 400mA
6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical + 95 C - 40 C REM2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 4:1 18-72Vin +/-9Vout
17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 72 V 9 V 111 mA - 9 V 111 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 75 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 15Vout
21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 72 V 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN 05VOUT
22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 18 V 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin +/-5Vout
7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 18 V 72 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT
14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 9 V 18 V 5 V 1.6 A 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 10.6 mm (0.417 in) Industrial + 85 C - 40 C ICZ09
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT
17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 9 V 18 V 12 V 750 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 10.6 mm (0.417 in) Industrial + 85 C - 40 C ICZ09
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP
31In Stock
20Expected 14-12-2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 15 V 200 mA - 15 V 250 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV
15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 15 V 400 mA 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
TRACO Power DC/DC Converters - Through Hole 2W 36-75Vin 12V 167mA SIP8 Iso Reg
18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 36 V 75 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 95 C - 40 C TEC 2
TRACO Power DC/DC Converters - Through Hole 6W 36-75Vin 3.3Vout 1800mA DIP Med Iso
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 V 75 V 3.3 V 1.3 A 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Medical + 65 C - 40 C THM 6
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin SIP-8 +/-12Vout +/-125mA
7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 36 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) + 90 C - 40 C TVN 3
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin +/-12Vout
16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin +/-3.3Vout
8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 3.3 V 300 mA - 3.3 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)