SOIC-16 DC/DC Converters - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA Reel
10,331In Stock
9,000Expected 28-08-2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxCTExxS
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVER
3,483In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
Texas Instruments DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVER
3,063In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12050

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA Reel
2,404In Stock
1,500Expected 29-01-2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxC05TExxS


Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto
209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.5 V 5.5 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial + 125 C - 40 C ADUM6020
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 3- kVrms isolated DC/
446In Stock
2,000Expected 16-10-2026
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 + 125 C - 40 C UCC12041
Texas Instruments DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVE
30In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12050

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA
23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxC05TExxS

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA
30In Stock
90On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxCTExxS
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto
62In Stock
Min.: 1
Mult.: 1

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE
7,900Expected 02-11-2026
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 5- kVrms isolated DC/
5,496Expected 09-11-2026
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 + 125 C - 40 C UCC12051
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto
Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020
Analog Devices ADUM6020-5WBRIZ-RL
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto
Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Isolated 1 Output 4.5 V 5.5 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial + 125 C - 40 C ADUM6020