EC6C Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, 5/+/-15VDC Output
Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 30 W 48 V 36 V 72 V 5 V 3.5 A 15 V 250 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output
Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 16.5 W 48 V 36 V 72 V 3.3 V 5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C