GD2 Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Package/Case Length Width Height Series
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 15V/-9Vout +100mA/-60mA SIP7 Iso Unreg IGBT Sic Gate Driver
119Expected 14-04-2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 100 mA - 9 V 60 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 15V/-5Vout +100mA/-100mA SIP7 Iso Unreg IGBT Sic Gate Driver
75Expected 13-05-2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 100 mA - 5 V 100 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2