DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series


Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto
This item may require additional import fees and documentation. Customs delays may also occur.
184In Stock
₹1,269.73
₹1,222.91
₹1,202.85
₹1,172.28
Min.: 1
Mult.: 1
Max.: 147
Isolated 1 Output 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial + 125 C - 40 C ADUM6020
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto
This item may require additional import fees and documentation. Customs delays may also occur.
62In Stock
₹1,248.71
₹1,202.85
₹1,183.74
₹1,159.86
Min.: 1
Mult.: 1
Isolated 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,300mW pwr, 3.3V
This item may require additional import fees and documentation. Customs delays may also occur.
81In Stock
₹1,221.96
₹1,086.29
₹1,046.16
₹1,016.55
Min.: 1
Mult.: 1
Isolated 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm + 125 C - 40 C ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V
This item may require additional import fees and documentation. Customs delays may also occur.
263In Stock
₹1,133.10
₹1,091.07
₹1,073.87
₹1,049.98
Min.: 1
Mult.: 1
Max.: 210
Isolated 1 Output 60 mA 5 kV SOIC-8 7.6 mm 6.05 mm 2.45 mm Industrial + 125 C - 40 C ADUM6028
Texas Instruments DC/DC Converters - SMD Automotive, 5V-to-3.3V, 1W 3kVrms isolated DC-DC module with integrated transformer
3,000On Order
Cut Tape
₹268.47
₹259.87
₹256.05
₹249.36
Reel
₹232.16
Min.: 1
Mult.: 1
: 3,000
Isolated 1 Output 1 W 3.3 V 300 mA 3 kVrms VSON-12 5.1 mm 4.1 mm 1.05 mm Industrial + 125 C - 40 C